MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5859IDAR

DigiKey Part Number
MSP430FR5859IDAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FR5859IDAR
Description
IC MCU 16BIT 64KB FRAM 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5859IDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
38-TSSOP
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,57271 €5.145,42 €
Manufacturers Standard Package
Unit Price without VAT:2,57271 €
Unit Price with VAT:3,06152 €