
MSP430FR5847IRHAT | |
|---|---|
DigiKey Part Number | 296-42007-2-ND - Tape & Reel (TR) 296-42007-1-ND - Cut Tape (CT) 296-42007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5847IRHAT |
Description | IC MCU 16BIT 32KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5847IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,63200 € | 36,32 € |
| 25 | 3,35080 € | 83,77 € |
| 100 | 3,04150 € | 304,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,89416 € | 723,54 € |
| 500 | 2,80532 € | 1.402,66 € |
| 750 | 2,76084 € | 2.070,63 € |
| 1.250 | 2,71153 € | 3.389,41 € |
| 1.750 | 2,68272 € | 4.694,76 € |
| 2.500 | 2,65502 € | 6.637,55 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

