
MSP430FR5733IRHAT | |
|---|---|
DigiKey Part Number | 296-MSP430FR5733IRHATTR-ND - Tape & Reel (TR) 296-MSP430FR5733IRHATCT-ND - Cut Tape (CT) 296-MSP430FR5733IRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5733IRHAT |
Description | IC MCU 16BIT 8KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5733IRHAT Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,35200 € | 23,52 € |
| 25 | 2,15840 € | 53,96 € |
| 100 | 1,94610 € | 194,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77384 € | 443,46 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

