
MSP430FR5732IPW | |
|---|---|
DigiKey Part Number | 296-35077-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR5732IPW |
Description | IC MCU 16BIT 8KB FRAM 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FRAM 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5732IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22900 € | 22,29 € |
| 50 | 1,93400 € | 96,70 € |
| 100 | 1,84280 € | 184,28 € |
| 250 | 1,74644 € | 436,61 € |
| 500 | 1,68838 € | 844,19 € |
| 1.000 | 1,64058 € | 1.640,58 € |
| 2.500 | 1,59013 € | 3.975,33 € |
| 5.000 | 1,55972 € | 7.798,60 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

