
MSP430FR5727IRHAT | |
|---|---|
DigiKey Part Number | 296-30271-2-ND - Tape & Reel (TR) 296-30271-1-ND - Cut Tape (CT) 296-30271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5727IRHAT |
Description | IC MCU 16BIT 16KB FRAM 40VQFN |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5727IRHAT Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,25900 € | 32,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,69668 € | 674,17 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

