
MSP430FR5726IRGET | |
|---|---|
DigiKey Part Number | 296-MSP430FR5726IRGETTR-ND - Tape & Reel (TR) 296-MSP430FR5726IRGETCT-ND - Cut Tape (CT) 296-MSP430FR5726IRGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5726IRGET |
Description | IC MCU 16BIT 16KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5726IRGET Models |
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 24-VQFN (4x4) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,54180 € | 635,45 € |
| 500 | 2,46260 € | 1.231,30 € |
| 750 | 2,42295 € | 1.817,21 € |
| 1.250 | 2,37898 € | 2.973,72 € |
| Unit Price without VAT: | 2,54180 € |
|---|---|
| Unit Price with VAT: | 3,02474 € |

