
MSP430FR5725IDA | |
|---|---|
DigiKey Part Number | 296-35075-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR5725IDA |
Description | IC MCU 16BIT 8KB FRAM 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5725IDA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 14x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 38-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,06097 € | 741,95 € |
| Unit Price without VAT: | 2,06097 € |
|---|---|
| Unit Price with VAT: | 2,45255 € |

