MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5724IPWR

DigiKey Part Number
296-51457-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FR5724IPWR
Description
IC MCU 16BIT 8KB FRAM 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5724IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
28-TSSOP
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,30410 €2.608,20 €
Manufacturers Standard Package
Unit Price without VAT:1,30410 €
Unit Price with VAT:1,55188 €