
MSP430FR5722IRGET | |
|---|---|
DigiKey Part Number | 296-MSP430FR5722IRGETTR-ND - Tape & Reel (TR) 296-MSP430FR5722IRGETCT-ND - Cut Tape (CT) 296-MSP430FR5722IRGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5722IRGET |
Description | IC MCU 16BIT 8KB FRAM 24VQFN |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5722IRGET Models |
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 24-VQFN (4x4) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44100 € | 24,41 € |
| 25 | 2,24120 € | 56,03 € |
| 100 | 2,02210 € | 202,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,91748 € | 479,37 € |
| 500 | 1,85444 € | 927,22 € |
| 750 | 1,82289 € | 1.367,17 € |
| 1.250 | 1,78791 € | 2.234,89 € |
| 1.750 | 1,76746 € | 3.093,05 € |
| 2.500 | 1,74780 € | 4.369,50 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

