
MSP430FR4131IPMR | |
|---|---|
DigiKey Part Number | 296-MSP430FR4131IPMRTR-ND - Tape & Reel (TR) 296-MSP430FR4131IPMRCT-ND - Cut Tape (CT) 296-MSP430FR4131IPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR4131IPMR |
Description | IC MCU 16BIT 4.5KB FRAM 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 4.5KB (4.5K x 8) FRAM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR4131IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05760 € | 26,44 € |
| 100 | 0,94190 € | 94,19 € |
| 250 | 0,88672 € | 221,68 € |
| 500 | 0,85346 € | 426,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82608 € | 826,08 € |
| 2.000 | 0,80355 € | 1.607,10 € |
| 3.000 | 0,79227 € | 2.376,81 € |
| 5.000 | 0,77976 € | 3.898,80 € |
| 7.000 | 0,77246 € | 5.407,22 € |
| 10.000 | 0,76543 € | 7.654,30 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

