
MSP430FR4131IG56 | |
|---|---|
DigiKey Part Number | MSP430FR4131IG56-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR4131IG56 |
Description | IC MCU 16BIT 4.5KB FRAM 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 4.5KB (4.5K x 8) FRAM 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR4131IG56 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 56-TSSOP |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,27000 € | 12,70 € |
| 35 | 1,12229 € | 39,28 € |
| 105 | 1,02952 € | 108,10 € |
| 280 | 0,97507 € | 273,02 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

