
MSP430FR2676TPTR | |
|---|---|
DigiKey Part Number | 296-53523-2-ND - Tape & Reel (TR) 296-53523-1-ND - Cut Tape (CT) 296-53523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2676TPTR |
Description | IC MCU 16BIT 64.5KB FRAM 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64.5KB (64.5K x 8) FRAM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2676TPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83800 € | 28,38 € |
| 25 | 2,61160 € | 65,29 € |
| 100 | 2,36290 € | 236,29 € |
| 250 | 2,24432 € | 561,08 € |
| 500 | 2,17282 € | 1.086,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,19854 € | 2.198,54 € |
| 2.000 | 2,14817 € | 4.296,34 € |
| 3.000 | 2,12295 € | 6.368,85 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |


