
MSP430FR2675TRHBT | |
|---|---|
DigiKey Part Number | 296-MSP430FR2675TRHBTTR-ND - Tape & Reel (TR) 296-MSP430FR2675TRHBTCT-ND - Cut Tape (CT) 296-MSP430FR2675TRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2675TRHBT |
Description | IC MCU 16BIT 32.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2675TRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03100 € | 30,31 € |
| 25 | 2,79040 € | 69,76 € |
| 100 | 2,52570 € | 252,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,39948 € | 599,87 € |
| 500 | 2,32344 € | 1.161,72 € |
| 750 | 2,28533 € | 1.714,00 € |
| 1.250 | 2,24312 € | 2.803,90 € |
| 1.750 | 2,21845 € | 3.882,29 € |
| 2.500 | 2,19471 € | 5.486,78 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

