
MSP430FR2675TRHAR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2675TRHARTR-ND - Tape & Reel (TR) 296-MSP430FR2675TRHARCT-ND - Cut Tape (CT) 296-MSP430FR2675TRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2675TRHAR |
Description | IC MCU 16BIT 32.5KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2675TRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48300 € | 24,83 € |
| 25 | 2,28120 € | 57,03 € |
| 100 | 2,05950 € | 205,95 € |
| 250 | 1,95376 € | 488,44 € |
| 500 | 1,89002 € | 945,01 € |
| 1.000 | 1,83757 € | 1.837,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78219 € | 4.455,47 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

