
MSP430FR2633IYQWT | |
|---|---|
DigiKey Part Number | 296-MSP430FR2633IYQWTTR-ND - Tape & Reel (TR) 296-MSP430FR2633IYQWTCT-ND - Cut Tape (CT) 296-MSP430FR2633IYQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2633IYQWT |
Description | IC MCU 16BIT 15.5KB FRAM 24DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2633IYQWT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-DSBGA |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 24-UFBGA, DSBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,40840 € | 60,21 € |
| 100 | 2,17510 € | 217,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,06388 € | 515,97 € |
| 500 | 1,99690 € | 998,45 € |
| 750 | 1,96333 € | 1.472,50 € |
| 1.250 | 1,92616 € | 2.407,70 € |
| 1.750 | 1,90443 € | 3.332,75 € |
| 2.500 | 1,88353 € | 4.708,82 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |


