
MSP430FR2433IYQWT | |
|---|---|
DigiKey Part Number | 296-MSP430FR2433IYQWTTR-ND - Tape & Reel (TR) 296-MSP430FR2433IYQWTCT-ND - Cut Tape (CT) 296-MSP430FR2433IYQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2433IYQWT |
Description | IC MCU 16BIT 15.5KB FRAM 24DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2433IYQWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-DSBGA | |
Package / Case | 24-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43800 € | 14,38 € |
| 25 | 1,31160 € | 32,79 € |
| 100 | 1,17230 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,10596 € | 276,49 € |
| 500 | 1,06598 € | 532,99 € |
| 750 | 1,04595 € | 784,46 € |
| 1.250 | 1,02375 € | 1.279,69 € |
| 1.750 | 1,01079 € | 1.768,88 € |
| 2.500 | 0,99831 € | 2.495,78 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

