
MSP430FR2433IRGET | |
|---|---|
DigiKey Part Number | 296-46143-2-ND - Tape & Reel (TR) 296-46143-1-ND - Cut Tape (CT) 296-46143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2433IRGET |
Description | IC MCU 16BIT 15.5KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2433IRGET Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-VQFN (4x4) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,34600 € | 33,65 € |
| 100 | 1,20410 € | 120,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13636 € | 284,09 € |
| 500 | 1,09554 € | 547,77 € |
| 750 | 1,07511 € | 806,33 € |
| 1.250 | 1,05245 € | 1.315,56 € |
| 1.750 | 1,03921 € | 1.818,62 € |
| 2.500 | 1,02648 € | 2.566,20 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |











