
MSP430FR2353TRSMR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2353TRSMRTR-ND - Tape & Reel (TR) 296-MSP430FR2353TRSMRCT-ND - Cut Tape (CT) 296-MSP430FR2353TRSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2353TRSMR |
Description | IC MCU 16BIT 16KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 32-VQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 32-VQFN (4x4) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,82453 € | 5.473,59 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

