
MSP430FR2353TPTR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2353TPTR-ND - Tape & Reel (TR) 296-MSP430FR2353TPCT-ND - Cut Tape (CT) 296-MSP430FR2353TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2353TPTR |
Description | IC MCU 16BIT 16KB FRAM 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2353TPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,33700 € | 23,37 € |
| 25 | 2,14560 € | 53,64 € |
| 100 | 1,93510 € | 193,51 € |
| 250 | 1,83468 € | 458,67 € |
| 500 | 1,77418 € | 887,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72439 € | 1.724,39 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

