MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP
Texas Instruments MSP430FR2000/MSP430FR2100 Family | Digi-Key Daily

MSP430FR2111IPW16R

DigiKey Part Number
296-47344-2-ND - Tape & Reel (TR)
296-47344-1-ND - Cut Tape (CT)
296-47344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2111IPW16R
Description
IC MCU 16BIT 3.75KB FRAM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2111IPW16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80100 €8,01 €
250,72480 €18,12 €
1000,64160 €64,16 €
2500,60196 €150,49 €
5000,57804 €289,02 €
1.0000,55835 €558,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47828 €956,56 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €