
MSP430FR2033IG48R | |
|---|---|
DigiKey Part Number | 296-MSP430FR2033IG48RTR-ND - Tape & Reel (TR) 296-MSP430FR2033IG48RCT-ND - Cut Tape (CT) 296-MSP430FR2033IG48RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2033IG48R |
Description | IC MCU 16BIT 15.5KB FRAM 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2033IG48R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69800 € | 16,98 € |
| 25 | 1,55320 € | 38,83 € |
| 100 | 1,39380 € | 139,38 € |
| 250 | 1,31768 € | 329,42 € |
| 500 | 1,27182 € | 635,91 € |
| 1.000 | 1,23408 € | 1.234,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20301 € | 2.406,02 € |
| 4.000 | 1,17744 € | 4.709,76 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

