MSP430FG4618IZQWT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.918
Unit Price: 18,65000 €
Datasheet
MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 116KB (116K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FG4618IZQWT

DigiKey Part Number
MSP430FG4618IZQWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FG4618IZQWT
Description
IC MCU 16BIT 116KB FLASH 113BGA
Customer Reference
Detailed Description
MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 116KB (116K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FG4618IZQWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUX
Core Size
16-Bit
Speed
8MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
113-BGA Microstar Junior (7x7)
Package / Case
113-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types