Similar

MSP430FG4616IZQWT | |
|---|---|
DigiKey Part Number | MSP430FG4616IZQWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430FG4616IZQWT |
Description | IC MCU 16BIT 92KB FLASH 113BGA |
Customer Reference | |
Detailed Description | MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG4616IZQWT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 113-BGA Microstar Junior (7x7) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 113-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430FG4616IPZR | Texas Instruments | 2.189 | 296-43650-1-ND | 18,18000 € | Similar |


