
MSP430FG4616IPZ | |
|---|---|
DigiKey Part Number | 296-21307-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FG4616IPZ |
Description | IC MCU 16BIT 92KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG4616IPZ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPUX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,11000 € | 24,11 € |
| 10 | 19,45100 € | 194,51 € |
| 24 | 18,33375 € | 440,01 € |
| Unit Price without VAT: | 24,11000 € |
|---|---|
| Unit Price with VAT: | 28,69090 € |

