MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 113-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FG439IZCAT

DigiKey Part Number
MSP430FG439IZCAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FG439IZCAT
Description
IC MCU 16BIT 60KB FLASH 113NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH 113-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FG439IZCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
113-NFBGA (7x7)
Package / Case
113-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,33272 €1.583,18 €
Manufacturers Standard Package
Unit Price without VAT:6,33272 €
Unit Price with VAT:7,53594 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC