
MSP430FG437IPNR | |
|---|---|
DigiKey Part Number | 296-18611-2-ND - Tape & Reel (TR) 296-18611-1-ND - Cut Tape (CT) 296-18611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FG437IPNR |
Description | IC MCU 16BIT 32KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG437IPNR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 7,99000 € | 79,90 € |
| 25 | 7,43840 € | 185,96 € |
| 100 | 6,83250 € | 683,25 € |
| 250 | 6,54380 € | 1.635,95 € |
| 500 | 6,36972 € | 3.184,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,98701 € | 5.987,01 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |

