
MSP430FG4250IDLR | |
|---|---|
DigiKey Part Number | MSP430FG4250IDLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430FG4250IDLR |
Description | IC MCU 16BIT 16KB FLASH 48SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG4250IDLR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 5x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 48-SSOP |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of I/O 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,09252 € | 4.092,52 € |
| Unit Price without VAT: | 4,09252 € |
|---|---|
| Unit Price with VAT: | 4,87010 € |

