
MSP430FE423AIPM | |
|---|---|
DigiKey Part Number | 296-32672-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FE423AIPM |
Description | IC MCU 16BIT 8KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8.4MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FE423AIPM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 3x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8.4MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,87091 € | 1.238,69 € |
| Unit Price without VAT: | 3,87091 € |
|---|---|
| Unit Price with VAT: | 4,60638 € |

