
MSP430F67641IPN | |
|---|---|
DigiKey Part Number | MSP430F67641IPN-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F67641IPN |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F67641IPN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 3x24b Sigma Delta Converter | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 5,39634 € | 1.284,33 € |
| Unit Price without VAT: | 5,39634 € |
|---|---|
| Unit Price with VAT: | 6,42164 € |


