
MSP430F6723IPNR | |
|---|---|
DigiKey Part Number | 296-40417-2-ND - Tape & Reel (TR) 296-40417-1-ND - Cut Tape (CT) 296-40417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F6723IPNR |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6723IPNR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 5x10b, 2x24b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,27500 € | 42,75 € |
| 25 | 3,95200 € | 98,80 € |
| 100 | 3,59730 € | 359,73 € |
| 250 | 3,43940 € | 859,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,24222 € | 3.242,22 € |
| 2.000 | 3,17317 € | 6.346,34 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

