
MSP430F6638CY | |
|---|---|
DigiKey Part Number | MSP430F6638CY-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F6638CY |
Description | IC MCU 16BIT 256KB FLASH DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH Diesale |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6638CY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Diesale | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 7,26156 € | 1.067,45 € |
| Unit Price without VAT: | 7,26156 € |
|---|---|
| Unit Price with VAT: | 8,64126 € |

