
MSP430F5659IZCAR | |
|---|---|
DigiKey Part Number | 296-MSP430F5659IZCARTR-ND - Tape & Reel (TR) 296-MSP430F5659IZCARCT-ND - Cut Tape (CT) 296-MSP430F5659IZCARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5659IZCAR |
Description | IC MCU 16BIT 512KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5659IZCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 66K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 9,22600 € | 92,26 € |
| 25 | 8,60240 € | 215,06 € |
| 100 | 7,91730 € | 791,73 € |
| 250 | 7,81344 € | 1.953,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,06107 € | 17.652,67 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

