MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5529IPNR

DigiKey Part Number
296-27306-2-ND - Tape & Reel (TR)
296-27306-1-ND - Cut Tape (CT)
296-27306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5529IPNR
Description
IC MCU 16BIT 128KB FLASH 80LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5529IPNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
10K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
80-LQFP (12x12)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Package / Case
80-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
63
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,69000 €8,69 €
106,78200 €67,82 €
256,30360 €157,59 €
1005,77740 €577,74 €
2505,63440 €1.408,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,25075 €5.250,75 €
Manufacturers Standard Package
Unit Price without VAT:8,69000 €
Unit Price with VAT:10,34110 €