
MSP430F5526IYFFR | |
|---|---|
DigiKey Part Number | MSP430F5526IYFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F5526IYFFR |
Description | IC MCU 16BIT 96KB FLASH 64DSBGA |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 64-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5526IYFFR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-DSBGA |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Package / Case 64-UFBGA, DSBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |

