MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-NFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5524IZXHR

DigiKey Part Number
296-MSP430F5524IZXHRTR-ND - Tape & Reel (TR)
296-MSP430F5524IZXHRCT-ND - Cut Tape (CT)
296-MSP430F5524IZXHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5524IZXHR
Description
IC MCU 16BIT 64KB FLASH 80NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-NFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
80-NFBGA (5x5)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Package / Case
80-VFBGA
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
47
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 €6,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,25632 €13.140,80 €
Manufacturers Standard Package
Unit Price without VAT:6,88000 €
Unit Price with VAT:8,18720 €