
MSP430F5522IZXHR | |
|---|---|
DigiKey Part Number | 296-MSP430F5522IZXHRTR-ND - Tape & Reel (TR) 296-MSP430F5522IZXHRCT-ND - Cut Tape (CT) 296-MSP430F5522IZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5522IZXHR |
Description | IC MCU 16BIT 32KB FLASH 80NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5522IZXHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-NFBGA (5x5) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Package / Case 80-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16900 € | 31,69 € |
| 25 | 2,91920 € | 72,98 € |
| 100 | 2,64470 € | 264,47 € |
| 250 | 2,51388 € | 628,47 € |
| 500 | 2,43498 € | 1.217,49 € |
| 1.000 | 2,37003 € | 2.370,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21297 € | 5.532,42 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

