
MSP430F5522IZXHR | |
|---|---|
DigiKey Part Number | 296-MSP430F5522IZXHRTR-ND - Tape & Reel (TR) 296-MSP430F5522IZXHRCT-ND - Cut Tape (CT) 296-MSP430F5522IZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5522IZXHR |
Description | IC MCU 16BIT 32KB FLASH 80NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5522IZXHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-NFBGA (5x5) | |
Package / Case | 80-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04700 € | 30,47 € |
| 25 | 2,80720 € | 70,18 € |
| 100 | 2,54310 € | 254,31 € |
| 250 | 2,41720 € | 604,30 € |
| 500 | 2,34132 € | 1.170,66 € |
| 1.000 | 2,27887 € | 2.278,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,21297 € | 5.532,42 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

