
MSP430F5521IPNR | |
|---|---|
DigiKey Part Number | 296-27303-2-ND - Tape & Reel (TR) 296-27303-1-ND - Cut Tape (CT) 296-27303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5521IPNR |
Description | IC MCU 16BIT 32KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5521IPNR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35600 € | 53,56 € |
| 25 | 4,96440 € | 124,11 € |
| 100 | 4,53410 € | 453,41 € |
| 250 | 4,32900 € | 1.082,25 € |
| 500 | 4,20540 € | 2.102,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,94580 € | 3.945,80 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

