
MSP430F5519IPNR | |
|---|---|
DigiKey Part Number | 296-27302-2-ND - Tape & Reel (TR) 296-27302-1-ND - Cut Tape (CT) 296-27302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5519IPNR |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5519IPNR Models |
Category | Number of I/O 63 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 10K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,65700 € | 56,57 € |
| 25 | 5,24720 € | 131,18 € |
| 100 | 4,79620 € | 479,62 € |
| 250 | 4,64224 € | 1.160,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,34516 € | 4.345,16 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

