
MSP430F5510IRGCT | |
|---|---|
DigiKey Part Number | 296-31691-2-ND - Tape & Reel (TR) 296-31691-1-ND - Cut Tape (CT) 296-31691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5510IRGCT |
Description | IC MCU 16BIT 32KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5510IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,94300 € | 39,43 € |
| 25 | 3,64320 € | 91,08 € |
| 100 | 3,31320 € | 331,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,15596 € | 788,99 € |
| 500 | 3,06118 € | 1.530,59 € |
| 750 | 3,01371 € | 2.260,28 € |
| 1.250 | 2,96112 € | 3.701,40 € |
| 1.750 | 2,93038 € | 5.128,16 € |
| 2.500 | 2,90080 € | 7.252,00 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

