
MSP430F5503IRGZT | |
|---|---|
DigiKey Part Number | 296-48935-2-ND - Tape & Reel (TR) 296-48935-1-ND - Cut Tape (CT) 296-48935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5503IRGZT |
Description | IC MCU 16BIT 32KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5503IRGZT Models |
Category | Number of I/O 31 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31300 € | 33,13 € |
| 25 | 3,05400 € | 76,35 € |
| 100 | 2,76850 € | 276,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,53136 € | 632,84 € |
| 500 | 2,45252 € | 1.226,26 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

