
MSP430F5310IRGZR | |
|---|---|
DigiKey Part Number | 296-28133-2-ND - Tape & Reel (TR) 296-28133-1-ND - Cut Tape (CT) 296-28133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5310IRGZR |
Description | IC MCU 16BIT 32KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5310IRGZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,87600 € | 28,76 € |
| 25 | 2,64640 € | 66,16 € |
| 100 | 2,39380 € | 239,38 € |
| 250 | 2,27340 € | 568,35 € |
| 500 | 2,20078 € | 1.100,39 € |
| 1.000 | 2,14103 € | 2.141,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,99805 € | 4.995,12 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

