
MSP430F5304IPTR | |
|---|---|
DigiKey Part Number | MSP430F5304IPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F5304IPTR |
Description | IC MCU 16BIT 8KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5304IPTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37869 € | 1.378,69 € |
| Unit Price without VAT: | 1,37869 € |
|---|---|
| Unit Price with VAT: | 1,64064 € |

