
MSP430F5259IRGCT | |
|---|---|
DigiKey Part Number | 296-MSP430F5259IRGTR-ND - Tape & Reel (TR) 296-MSP430F5259IRGCT-ND - Cut Tape (CT) 296-MSP430F5259IRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5259IRGCT |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5259IRGCT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,85900 € | 58,59 € |
| 25 | 5,43640 € | 135,91 € |
| 100 | 4,97110 € | 497,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,56672 € | 1.141,68 € |
| 500 | 4,43820 € | 2.219,10 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

