
MSP430F5253IRGCT | |
|---|---|
DigiKey Part Number | 296-41997-2-ND - Tape & Reel (TR) 296-41997-1-ND - Cut Tape (CT) 296-41997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5253IRGCT |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5253IRGCT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,85900 € | 58,59 € |
| 25 | 5,43640 € | 135,91 € |
| 100 | 4,97110 € | 497,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,74936 € | 1.187,34 € |
| 500 | 4,61572 € | 2.307,86 € |
| 750 | 4,54880 € | 3.411,60 € |
| 1.250 | 4,47466 € | 5.593,32 € |
| 1.750 | 4,43130 € | 7.754,78 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

