
MSP430F5253IRGCT | |
|---|---|
DigiKey Part Number | 296-41997-2-ND - Tape & Reel (TR) 296-41997-1-ND - Cut Tape (CT) 296-41997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5253IRGCT |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5253IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,17700 € | 51,77 € |
| 25 | 4,79840 € | 119,96 € |
| 100 | 4,38190 € | 438,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,18344 € | 1.045,86 € |
| 500 | 4,06380 € | 2.031,90 € |
| 750 | 4,00389 € | 3.002,92 € |
| 1.250 | 3,93750 € | 4.921,88 € |
| 1.750 | 3,89871 € | 6.822,74 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

