MSP430F5249IZQER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.985
Unit Price: 5,68000 €
Datasheet
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5249IZQER

DigiKey Part Number
296-40409-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F5249IZQER
Description
IC MCU 16BIT 128KB FLASH 80BGA
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5249IZQER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
80-VFBGA
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
53
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP430F5249IRGCRTexas Instruments1.985296-40408-1-ND5,68000 €Similar
Obsolete
Marketplace Stock: 2.288 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.288In Stock
Ships from Rochester Electronics, LLC