Similar

MSP430F5249IZQE | |
|---|---|
DigiKey Part Number | 296-37072-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F5249IZQE |
Description | IC MCU 16BIT 128KB FLASH 80BGA |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5249IZQE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 80-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430F5249IRGCT | Texas Instruments | 449 | 296-37071-1-ND | 6,84000 € | Similar |


