
MSP430F5249IRGCR | |
|---|---|
DigiKey Part Number | 296-40408-2-ND - Tape & Reel (TR) 296-40408-1-ND - Cut Tape (CT) 296-40408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5249IRGCR |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5249IRGCR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,36700 € | 43,67 € |
| 25 | 4,03760 € | 100,94 € |
| 100 | 3,67600 € | 367,60 € |
| 250 | 3,50348 € | 875,87 € |
| 500 | 3,39954 € | 1.699,77 € |
| 1.000 | 3,31397 € | 3.313,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,11880 € | 6.237,60 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

