MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5219IYFFR

DigiKey Part Number
MSP430F5219IYFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F5219IYFFR
Description
IC MCU 16BIT 128KB FLASH 64DSBGA
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5219IYFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
31
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
64-DSBGA
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Package / Case
64-UFBGA, DSBGA
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types